Filter Your Search
1 - 4 of 4 results
|
54ACT11833J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | CMOS | INDEPENDENT CONTROL | TRUE | MILITARY | R-XDIP-T28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP28,.6 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
54ACT11833JT
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 36.83 mm | TEXAS INSTRUMENTS INC | DIP, DIP28,.6 | not_compliant | 8542.39.00.01 | |||
|
54ACT11833FK
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 1 | 8 | YES | QCCN | 50 pF | BIDIRECTIONAL | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QCCN, LCC28,.45SQ | not_compliant | 8542.39.00.01 | |||
|
SNJ54ACT11833J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | CMOS | INDEPENDENT CONTROL | TRUE | MILITARY | R-XDIP-T28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 28 | CERAMIC | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP28,.6 | not_compliant | 8542.39.00.01 |