Filter Your Search
1 - 3 of 3 results
|
54ACT16244WD
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 10.1 ns | 10.3 ns | 4 | 4 | YES | DFP | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F48 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | CERAMIC, GLASS-SEALED | FL48,.6,25 | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 3.05 mm | 9.652 mm | 15.748 mm | TEXAS INSTRUMENTS INC | DFP, FL48,.6,25 | not_compliant | 8542.39.00.01 | ||||||||||||
|
SNJ54ACT16244WD
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 10.3 ns | 10.3 ns | 4 | 4 | YES | DFP | 50 pF | UNIDIRECTIONAL | 3-STATE | ACT | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 160 µA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 48 | CERAMIC, GLASS-SEALED | FL48,.6,25 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 635 µm | DUAL | 3.05 mm | 9.655 mm | 15.875 mm | TEXAS INSTRUMENTS INC | DFP, FL48,.6,25 | not_compliant | 8542.39.00.01 | DFP | 48 | EAR99 | 1991-01-01 | ||
|
SN54ACT16244WD
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10.3 ns | 4 | 4 | YES | DFP | 3-STATE | ACT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F48 | Not Qualified | 125 °C | -55 °C | 48 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 3.05 mm | 9.655 mm | 15.875 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | DFP | 48 |