Filter Your Search
1 - 2 of 2 results
|
54ACT374DM-MLS
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8 | NO | DIP | 70 MHz | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 24 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | 38535Q/M;38534H;883B | 40 | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | RAIL | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP-20 | not_compliant | |||
|
54ACT374DM-MLS
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8 | NO | DIP | 70 MHz | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 24 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | 38535Q/M;38534H;883B | 40 | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | RAIL | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 8542.39.00.01 |