Filter Your Search
1 - 10 of 56 results
|
SNJ54ALS02AJ
Texas Instruments
|
$8.6216 | Yes | No | Active | 5 V | 16 ns | 16 ns | 4 | 2 | NO | DIP | 50 pF | NO | ALS | NOR GATE | TTL | LG-MAX | 400 µA | 4 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | 1986-01-01 | |||
|
SNJ54ALS02AW
Texas Instruments
|
$19.0627 | Yes | No | Active | 5 V | 16 ns | 16 ns | 4 | 2 | YES | DFP | 50 pF | NO | ALS | NOR GATE | TTL | 400 µA | 4 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | 1986-01-01 | ||||
|
SNJ54ALS02AFK
Texas Instruments
|
$20.8610 | Yes | No | Active | 5 V | 16 ns | 16 ns | 4 | 2 | YES | QCCN | 50 pF | NO | ALS | NOR GATE | TTL | 400 µA | 4 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | 1986-01-01 | ||||
|
SN54ALS02J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 11 ns | 4 | 2 | NO | DIP | 50 pF | ALS | NOR GATE | TTL | 4 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
M38510/37301BDA
Texas Instruments
|
Check for Price | Obsolete | 5 V | 14 ns | 4 | 2 | YES | DFP | ALS | NOR GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | UNSPECIFIED | RECTANGULAR | FLATPACK | FLAT | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
SN54ALS02AJ
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 16 ns | 16 ns | 4 | 2 | NO | DIP | 50 pF | NO | ALS | NOR GATE | TTL | LG-MAX | 400 µA | 4 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | 1986-01-01 | Texas Instruments | |||
|
SNC54ALS02W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 18 ns | 4 | 2 | YES | DFP | NO | NOR GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | DFP, FL14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
SN54ALS02W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 18 ns | 4 | 2 | YES | DFP | NO | NOR GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | DFP, FL14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
TTDM54ALS02J
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 7.5 ns | 4 | 2 | NO | DIP | NO | NOR GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
54ALS02J/883
Texas Instruments
|
Check for Price | Obsolete | 5 V | NO | DIP | NO | NOR GATE | TTL | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |