Filter Your Search
1 - 10 of 31 results
|
SNJ54ALS258AJ
Texas Instruments
|
$8.6583 | Yes | No | Active | 5 V | 12 ns | 8 ns | 4 | 2 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | ALS | MULTIPLEXER | TTL | 12 mA | INVERTED | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
DM54ALS258J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4 | 2 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
5962-8862601EX
Texas Instruments
|
Check for Price | Active | 5 V | 12 ns | 4 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | ALS | MULTIPLEXER | TTL | 12 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | compliant | 8542.39.00.01 | ||||||||||||||
|
SNJ54ALS258J
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 25 ns | 4 | 2 | 1 | NO | DIP | 3-STATE | ALS | MULTIPLEXER | TTL | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||||||||
|
SN54ALS258AFK
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12 ns | 4 | 2 | 1 | YES | QCCN | 3-STATE | ALS | MULTIPLEXER | TTL | INVERTED | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
5962-88626012X
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12 ns | 4 | 2 | 1 | YES | QCCN | 3-STATE | ALS | MULTIPLEXER | TTL | INVERTED | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SNJ54ALS258J
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 25 ns | 28 ns | 4 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | ALS | MULTIPLEXER | TTL | 12 mA | INVERTED | 11 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP-16 | not_compliant | 8542.39.00.01 | |||||||||||
|
SN54ALS258J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 23 ns | 4 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | ALS | MULTIPLEXER | TTL | INVERTED | 11 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SNC54ALS258FH
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 28 ns | 4 | 2 | 1 | YES | QCCN | 3-STATE | ALS | MULTIPLEXER | TTL | INVERTED | 5.5 V | 4.5 V | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
DM54ALS258J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8 ns | 4 | 2 | 1 | NO | DIP | 3-STATE | ALS | MULTIPLEXER | TTL | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |