Filter Your Search
1 - 10 of 12 results
|
NPI54C5R6MTRB
NIC Components Corp
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 µH | 70 mΩ | 20 % | YES | 7.96 MHz | 2.4 A | POWER INDUCTOR | 1 | NO | e0 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | ONE SURFACE | NIC COMPONENTS CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
MCD-654C-561K
Pulse Maglayers
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 560 µH | 3.97 Ω | 10 % | NO | 100 kHz | 180 mA | HIGH CURRENT INDUCTOR | 1 | NO | 60 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
MCD-654C-560M
Pulse Maglayers
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 420 mΩ | 20 % | NO | 100 kHz | 570 mA | HIGH CURRENT INDUCTOR | 1 | NO | 60 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
NPI54C561KTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 µH | 4 Ω | 10 % | YES | 1 kHz | 180 mA | 2320 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 4.5 mm | 5.8 mm | 5.2 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | 2320 | ||
|
NPI54C560KTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 400 mΩ | 10 % | YES | 1 kHz | 800 mA | 2320 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 4.5 mm | 5.8 mm | 5.2 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | 2320 | ||
|
NPI54C5R6KTRB
NIC Components Corp
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 µH | 70 mΩ | 20 % | YES | 7.96 MHz | 2.4 A | 2320 | POWER INDUCTOR | 1 | NO | e0 | 105 °C | -40 °C | Unshielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | 4.5 mm | 5.8 mm | 5.2 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | 2320 | |||
|
NPI54C5R6MTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 70 mΩ | 20 % | YES | 100 kHz | 2.4 A | 2320 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 4.5 mm | 5.8 mm | 5.2 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | 2320 | ||
|
MCD-654C-561M
Pulse Maglayers
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 560 µH | 3.97 Ω | 20 % | NO | 100 kHz | 180 mA | HIGH CURRENT INDUCTOR | 1 | NO | 60 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
NPI54C560KTRB
NIC Components Corp
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 56 µH | 400 mΩ | 10 % | YES | 2.52 MHz | 800 mA | 2320 | POWER INDUCTOR | 1 | NO | e0 | 105 °C | -40 °C | Unshielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | 4.5 mm | 5.8 mm | 5.2 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | 2320 | |||
|
NPI54C5R6KTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 70 mΩ | 10 % | YES | 7.96 MHz | 2.4 A | 2320 | POWER INDUCTOR | 1 | NO | e3 | 105 °C | -40 °C | Unshielded | 2 | SMT | TR | CYLINDRICAL PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | FLAT | 4.5 mm | 5.8 mm | 5.2 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | 2320 |