Filter Your Search
1 - 10 of 129 results
|
54F14/BDA
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | YES | DFP | YES | INVERTER | TTL | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC54F148JD
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 13 ns | 1 | 8 | NO | DIP | 50 pF | F/FAST | ENCODER | TTL | 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT | 35 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||
|
5962-8875201CA
QP Semiconductor
|
Check for Price | Transferred | 5 V | 10 ns | 6 | 1 | NO | DIP | F/FAST | INVERTER | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | QP SEMICONDUCTOR INC | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||||||
|
54F14SDMQB
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 7.5 ns | 6 | 1 | NO | DIP | F/FAST | INVERTER | TTL | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||||||||||||
|
5962-88752012A
QP Semiconductor
|
Check for Price | Transferred | 5 V | 10 ns | 6 | 1 | YES | QCCN | F/FAST | INVERTER | TTL | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.885 mm | 8.885 mm | QP SEMICONDUCTOR INC | QCCN, | unknown | 8542.39.00.01 | QLCC | 20 | |||||||||||
|
MC54F148J
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 13 ns | 1 | 8 | NO | DIP | 50 pF | F/FAST | ENCODER | TTL | 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT | 35 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
5962-8875201CA
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 6 | 1 | NO | DIP | 50 pF | F/FAST | INVERTER | TTL | 32 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||
|
54F148L1M
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 10.5 ns | 1 | 8 | YES | QCCN | F/FAST | ENCODER | TTL | 8 TO 3 LINE PRIORITY ENCODER WITH GROUP SELECT OUTPUT | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | FAIRCHILD SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 | QLCC | 20 | |||||||||||
|
5962-88752012X
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 10 ns | 6 | 1 | YES | QCCN | F/FAST | INVERTER | TTL | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.885 mm | 8.885 mm | MOTOROLA INC | QCCN, | unknown | 8542.39.00.01 | QLCC | 20 | |||||||||||||
|
54F148SDM
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 10.5 ns | 1 | 8 | NO | DIP | F/FAST | ENCODER | TTL | 8 TO 3 LINE PRIORITY ENCODER WITH GROUP SELECT OUTPUT | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | DIP | 16 |