Filter Your Search
1 - 10 of 113 results
|
SNJ54F153W
Texas Instruments
|
$8.4411 | Yes | No | Active | 5 V | 9 ns | 12 ns | 2 | 4 | 1 | YES | DFP | 50 pF | F/FAST | MULTIPLEXER | TTL | 20 mA | TRUE | 20 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
SNJ54F153FK
Texas Instruments
|
$8.5356 | Yes | No | Active | 5 V | 11 ns | 12 ns | 2 | 4 | 1 | YES | QCCN | 50 pF | F/FAST | MULTIPLEXER | TTL | 20 mA | TRUE | 20 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
SNJ54F153J
Texas Instruments
|
$9.1327 | Yes | No | Active | 5 V | 11 ns | 12 ns | 2 | 4 | 1 | NO | DIP | 50 pF | F/FAST | MULTIPLEXER | TTL | 20 mA | TRUE | 20 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
54F153DM-MLS
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 2 | 4 | 1 | NO | DIP | 50 pF | F/FAST | MULTIPLEXER | TTL | 20 mA | TRUE | 20 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | 40 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-16 | not_compliant | ||||||||||
|
SN54F153FKR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 11 ns | 2 | 4 | 1 | YES | QCCN | 50 pF | F/FAST | MULTIPLEXER | TTL | TRUE | 20 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||
|
M38510/33902BEX
Texas Instruments
|
Check for Price | Active | 5 V | 9 ns | 2 | 4 | 1 | NO | DIP | 3-STATE | F/FAST | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
TTMC54F153J
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 14 ns | 2 | 4 | NO | DIP | MULTIPLEXER | TTL | 20 mA | 20 mA | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
54F153FM
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 9 ns | 2 | 4 | 1 | YES | DFP | 3-STATE | F/FAST | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.664 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
54F153FMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 2 | 4 | 1 | YES | DFP | 50 pF | F/FAST | MULTIPLEXER | TTL | 20 mA | TRUE | 20 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.664 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, FP-16 | compliant | ||||||||||||
|
M38510/33902SEA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 2 | 4 | 1 | NO | DIP | 3-STATE | F/FAST | MULTIPLEXER | TTL | 20 mA | TRUE | 20 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class S | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |