Filter Your Search
1 - 10 of 148 results
|
54F163A/B2AJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 1 | 4 | YES | QCCN | 90 MHz | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | YES | 20 mA | SYNCHRONOUS | 55 mA | 5.5 V | 4.5 V | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||||||||
|
JD54F163BFA
Teledyne e2v
|
Check for Price | Active | 5 V | 11.5 ns | 11.5 ns | 1 | 4 | YES | DFP | 75 MHz | 50 pF | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | 75 MHz | YES | 20 mA | SYNCHRONOUS | 55 mA | 5.5 V | 4.5 V | R-GDFP-F16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.26 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | ||||||||||
|
TT54F163A/BFAJC
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 11.5 ns | 1 | 4 | YES | DFP | 90 MHz | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | YES | 20 mA | SYNCHRONOUS | 55 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
TTMC54F163AJS
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 11.5 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
54F163ADC
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 11 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | 90 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T16 | COMMERCIAL | 70 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | ||||||||||||||||
|
M38510/34302BFX
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 11.5 ns | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | 70 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | DUAL | PHILIPS COMPONENTS | DFP, | unknown | 8542.39.00.01 | DFP | 16 | ||||||||||||||
|
MC54F163AJD
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 1 | 4 | NO | DIP | 50 pF | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | 75 MHz | YES | SYNCHRONOUS | 55 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | ||||||
|
54F163A/BEA
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 1 | NO | DIP | UP | BINARY COUNTER | TTL | YES | SYNCHRONOUS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
54F163APCX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 11.5 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | 75 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||||
|
M38510/34302BFA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 11.5 ns | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | 70 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | DUAL | NXP SEMICONDUCTORS | DFP, | unknown | 8542.39.00.01 | DFP | 16 |