Filter Your Search
1 - 10 of 62 results
|
54F257A/BEA
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 9 ns | 4 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | F/FAST | MULTIPLEXER | TTL | TRUE | 22 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||||||||||||
|
54F257ADC
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 8 ns | 10.5 ns | 4 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | F/FAST | MULTIPLEXER | TTL | 24 mA | TRUE | 22 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP-16 | unknown | ||||||||||||||
|
54F257ADC
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 8 ns | 4 | 2 | 1 | NO | DIP | 3-STATE | F/FAST | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T16 | COMMERCIAL | 70 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | |||||||||||||||||||
|
54F257AFM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 7 ns | 7 ns | 4 | 2 | 1 | YES | DFP | 50 pF | 3-STATE | F/FAST | MULTIPLEXER | TTL | 20 mA | TRUE | 23 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | QFF, FL16,.3 | unknown | 8542.39.00.01 | |||||||||
|
54F257A/BEA
Signetics
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 4 | 2 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | 20 mA | 23 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
54F257A/B2A
Signetics
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 4 | 2 | YES | DFP | 3-STATE | MULTIPLEXER | TTL | 20 mA | 23 mA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SIGNETICS CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
54F257A/B2C
Signetics
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 4 | 2 | YES | QCCN | 3-STATE | MULTIPLEXER | TTL | 20 mA | 23 mA | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | SIGNETICS CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||||||||||||||||
|
54F257ALMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 7 ns | 7 ns | 4 | 2 | 1 | YES | QCCN | 50 pF | 3-STATE | F/FAST | MULTIPLEXER | TTL | 20 mA | TRUE | 23 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||||||
|
54F257ALMQB
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 7 ns | 7 ns | 4 | 2 | 1 | YES | QCCN | 50 pF | 3-STATE | F/FAST | MULTIPLEXER | TTL | 20 mA | TRUE | 23 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | QLCC | 20 | |||||
|
54F257A/BFAJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 9 ns | 11.5 ns | 4 | 2 | 1 | YES | DFP | 3-STATE | F/FAST | MULTIPLEXER | TTL | 20 mA | TRUE | 5 V | 23 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | DFP, FL16,.3 | unknown |