Filter Your Search
1 - 4 of 4 results
|
54F280LMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 21 ns | 1 | 9 | YES | QCCN | 50 pF | F/FAST | PARITY GENERATOR/CHECKER | TTL | ODD/EVEN PARITY GENERATOR | COMPLEMENTARY | 38 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | FAIRCHILD SEMICONDUCTOR CORP | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | 8542.39.00.01 | |||
|
54F280LMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 21 ns | 1 | 9 | YES | QCCN | 3-STATE | F/FAST | PARITY GENERATOR/CHECKER | TTL | ODD/EVEN PARITY GENERATOR | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | |||||||
|
54F280LMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 21 ns | 1 | 9 | YES | QCCN | F/FAST | PARITY GENERATOR/CHECKER | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | |||||||||||||
|
54F280LMQB
Teledyne e2v
|
Check for Price | Active | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 |