Filter Your Search
1 - 10 of 17 results
![]() |
SNJ54F374FK
Texas Instruments
|
$10.8071 | Yes | No | Active | 5 V | 11 ns | 11 ns | 8 | 8 | YES | QCCN | 60 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | BUS DRIVER | TTL | ENABLE LOW | 20 mA | 2 | TRUE | 86 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
SNJ54F374FKR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 11 ns | 1 | 8 | YES | QCCN | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||||
![]() |
SN54F374FKR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 11 ns | 1 | 8 | YES | QCCN | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||||
![]() |
54F374FM
Texas Instruments
|
Check for Price | Obsolete | 5 V | 11 ns | 1 | 8 | YES | DFP | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | 13.716 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
54F374FMQB
Teledyne e2v
|
Check for Price | Active | 5 V | 11 ns | 11 ns | 1 | 8 | YES | DFP | 50 pF | POSITIVE EDGE | 3-STATE | F/FAST | BUS DRIVER | TTL | 20 mA | 2 | TRUE | 86 mA | 5.5 V | 4.5 V | R-GDFP-F20 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | 13.716 mm | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | |||||||||||||||||
|
54F374FM
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 11 ns | 1 | 8 | YES | DFP | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
SN54F374FK
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 11 ns | 1 | 8 | YES | QCCN | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 8542.39.00.01 | |||||||||||||||||||||||
![]() |
54F374FM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11 ns | 1 | 8 | YES | DFP | POSITIVE EDGE | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP | DFP, FL20,.3 | 20 | compliant | 8542.39.00.01 | ||||||||||||||||
![]() |
54F374FMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 11 ns | 1 | 8 | YES | DFP | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | 13.716 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||||||
![]() |
SN54F374FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 11 ns | 1 | 8 | YES | QCCN | 60 MHz | 50 pF | POSITIVE EDGE | 3-STATE | F/FAST | BUS DRIVER | TTL | 20 mA | 2 | TRUE | 86 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 |