Filter Your Search
1 - 10 of 66 results
|
54F398DM
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 11.5 ns | 1 | 4 | NO | DIP | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 80 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 20 | unknown | 8542.39.00.01 | |||||||||
|
54F398FM
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 1 | 2 | 4 | YES | DFP | 80 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 80 MHz | 20 mA | COMPLEMENTARY | 38 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL20,.3 | unknown | 8542.39.00.01 | |||||||
|
M38510/35001BSA
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 1 | 2 | 4 | YES | DFP | 80 MHz | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 80 MHz | 20 mA | TRUE | 38 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL20,.3 | unknown | 8542.39.00.01 | ||||||||||
|
54F398SDMQB
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 11.5 ns | 1 | 4 | NO | DIP | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 140 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MC54F398JD
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 11.5 ns | 1 | 4 | NO | DIP | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 80 MHz | COMPLEMENTARY | 38 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | MOTOROLA INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||||||||
|
54F398FM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 1 | 2 | 4 | YES | DFP | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 80 MHz | COMPLEMENTARY | 38 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP | CERPACK-20 | 20 | compliant | 8542.39.00.01 | |||||||
|
54F398LMQB
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 11.5 ns | 1 | 4 | YES | QCCN | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 80 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | |||||||||
|
54F398/BRAJC
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 1 | 2 | 4 | NO | DIP | 100 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 80 MHz | 20 mA | COMPLEMENTARY | 38 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | MOTOROLA INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | |||
|
54F398FMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 1 | 2 | 4 | YES | DFP | 80 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 80 MHz | 20 mA | COMPLEMENTARY | 38 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL20,.3 | unknown | 8542.39.00.01 | ||||||
|
54F398LM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 1 | 2 | 4 | YES | QCCN | 80 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 80 MHz | 20 mA | COMPLEMENTARY | 38 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 |