Filter Your Search
1 - 10 of 99 results
|
54FCT245ATDB
Integrated Device Technology Inc
|
$9.3000 | No | No | Transferred | 5 V | 4.9 ns | 4.9 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.3365 mm | INTEGRATED DEVICE TECHNOLOGY INC | CDIP | CERAMIC, DIP-20 | 20 | CD20 | not_compliant | EAR99 | 8542.39.00.01 | 1988-01-01 | ||||||||
|
54FCT245ATLB
Integrated Device Technology Inc
|
$11.9000 | No | No | Transferred | 5 V | 4.9 ns | 4.9 ns | 1 | 8 | YES | QCCN | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 Class B | 20 | UNSPECIFIED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | LCC-20 | 20 | LC20 | not_compliant | EAR99 | 8542.39.00.01 | 1988-01-01 | ||||||||
|
CY54FCT245ATDMB
Texas Instruments
|
$14.1909 | Yes | No | Active | 5 V | 4.9 ns | 7 ns | 8 | 8 | NO | DIP | BIDIRECTIONAL | NO | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 48 mA | 2 | TRUE | 200 µA | 5.25 V | 4.75 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.13 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
CD54FCT245ATE
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 6.8 ns | 6.8 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | BICMOS | WITH COMMON OUTPUT ENABLE AND DIRECTION ... more | COMMON CONTROL | 48 mA | 2 | TRUE | 500 µA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CD54FCT245ATM96
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 6.8 ns | 1 | 8 | YES | 50 pF | 3-STATE | FCT | BUS TRANSCEIVER | BICMOS | WITH COMMON OUTPUT ENABLE AND DIRECTION ... more | 2 | TRUE | 500 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G20 | Not Qualified | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
IDT54FCT245ATL
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 4.9 ns | 1 | 8 | YES | QCCN | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | QCCN, | 20 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||||||
|
P54FCT245ATLMB
Pyramid Semiconductor Corporation
|
Check for Price | Active | 5 V | 4.9 ns | 4.9 ns | 1 | 8 | YES | QCCN | 50 pF | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 14.5 mA | 5.5 V | 4.5 V | S-XQCC-N20 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | UNSPECIFIED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | PYRAMID SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||||||||||||
|
IDT54FCT245ATLB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 5 V | 4.9 ns | 4.9 ns | 1 | 8 | YES | QCCN | 50 pF | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | 1988-01-01 | ||||||||||
|
54FCT245ATLSOB8
Integrated Device Technology Inc
|
Check for Price | Transferred | INTEGRATED DEVICE TECHNOLOGY INC | , | compliant | 8542.39.00.01 | 2020-01-14 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
QS54FCT245ATDB
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 4.9 ns | 1 | 8 | NO | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown |