Filter Your Search
1 - 5 of 5 results
|
54FCT373TLB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 5 V | 15 ns | 8.5 ns | 1 | 8 | YES | QCCN | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE OUTPUTS | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | LCC-20 | 20 | LC20 | not_compliant | EAR99 | 8542.39.00.01 | 1988-01-01 | |||
|
IDT54FCT373TLB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 5 V | 15 ns | 8.5 ns | 1 | 8 | YES | QCCN | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE OUTPUTS | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | 1988-01-01 | |||||||
|
QS54FCT373TLB
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 14 ns | 8.5 ns | 1 | 8 | YES | QCCN | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | QUALITY SEMICONDUCTOR INC | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||||||||||||||
|
IDT54FCT373TLB
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 8.5 ns | 1 | 8 | YES | QCCN | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE OUTPUTS | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | RENESAS ELECTRONICS CORP | QCCN, LCC20,.35SQ | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
54FCT373TLB
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 8.5 ns | 1 | 8 | YES | QCCN | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE OUTPUTS | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | RENESAS ELECTRONICS CORP | LCC | QCCN, LCC20,.35SQ | 20 | LC20 | compliant | 8542.39.00.01 | Renesas Electronics |