Filter Your Search
1 - 5 of 5 results
|
54FCT827ALB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 17 ns | 9 ns | 1 | 10 | YES | QCCN | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-XQCC-N28 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 Class B | 28 | UNSPECIFIED | LCC28,.45SQ | RECTANGULAR | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.08 mm | 8.89 mm | 13.97 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, LCC28,.45SQ | 28 | LC28 | not_compliant | 8542.39.00.01 | |||||||
|
IDT54FCT827ALB
Teledyne e2v
|
Check for Price | Active | 5 V | 17 ns | 9 ns | 1 | 10 | YES | 300 pF | UNIDIRECTIONAL | 3-STATE | FCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 32 mA | 2 | TRUE | 14.5 mA | 5.5 V | 4.5 V | MILITARY | S-XQCC-N28 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | UNSPECIFIED | SQUARE | NO LEAD | QUAD | TELEDYNE E2V (UK) LTD | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
IDT54FCT827ALB8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 17 ns | 9 ns | 1 | 10 | YES | 300 pF | UNIDIRECTIONAL | 3-STATE | FCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 32 mA | 2 | TRUE | 14.5 mA | 5.5 V | 4.5 V | MILITARY | S-XQCC-N28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 28 | UNSPECIFIED | SQUARE | NO LEAD | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | QCCN, | 28 | compliant | 8542.39.00.01 | |||||||||||||||
|
54FCT827ALB8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | BUS DRIVER | e0 | 1 | 260 | TIN LEAD | INTEGRATED DEVICE TECHNOLOGY INC | LCC | , | 28 | LC28 | unknown | 8542.39.00.01 | 2020-03-06 | ||||||||||||||||||||||||||||||||||||||||
|
IDT54FCT827ALB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 17 ns | 9 ns | 1 | 10 | YES | 300 pF | UNIDIRECTIONAL | 3-STATE | FCT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 32 mA | 2 | TRUE | 14.5 mA | 5.5 V | 4.5 V | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | UNSPECIFIED | SQUARE | TIN LEAD | NO LEAD | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | QCCN, LCC28,.45SQ | 28 | not_compliant | 8542.39.00.01 |