Filter Your Search
1 - 10 of 58 results
|
SL54H30D
Lansdale Semiconductor Inc
|
Check for Price | No | Active | 5 V | 1 | 8 | YES | DFP | NO | TTL/H/L | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | LANSDALE SEMICONDUCTOR INC | DFP, FL14,.3 | compliant | 8542.39.00.01 | ||||||||||||||||
|
SL54H30C
Lansdale Semiconductor Inc
|
Check for Price | No | Active | 5 V | 1 | 8 | NO | DIP | NO | TTL/H/L | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LANSDALE SEMICONDUCTOR INC | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||||||||||||||||
|
DM54H30J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 ns | NO | DIP | NO | NAND GATE | TTL | 20 mA | 10 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
![]() |
SNJ54H30W
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 12 ns | 1 | 8 | YES | DFP | 25 pF | NO | TTL/H/L | NAND GATE | TTL | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.35 mm | 8.725 mm | TEXAS INSTRUMENTS INC | HERMETIC SEALED, CERAMIC, FP-14 | not_compliant | 8542.39.00.01 | DFP | 14 | ||||||
|
SNJ54H30W-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12 ns | 1 | 8 | YES | DFP | 25 pF | TTL/H/L | NAND GATE | TTL | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | |||||||||||||||
|
S54H30F/883B
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 12 ns | NO | DIP | NO | NAND GATE | TTL | 20 mA | 10 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
ML54H30A
Lansdale Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | YES | DFP | NO | NAND GATE | TTL | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | LANSDALE SEMICONDUCTOR INC | DFP, FL14,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||
|
54H30J/B
Rochester Electronics LLC
|
Check for Price | Active | NAND GATE | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
SNC54H30W
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
54H30J
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12 ns | 1 | 8 | NO | DIP | 25 pF | TTL/H/L | NAND GATE | TTL | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP-14 | unknown | 8542.39.00.01 |