Filter Your Search
1 - 10 of 107 results
|
CD54HC193F3A
Texas Instruments
|
$10.5674 | Yes | No | Active | 4.5 V | 325 ns | 46 ns | 1 | 4 | NO | DIP | 17 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 20 MHz | YES | 5.2 mA | SYNCHRONOUS | 80 µA | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SNJ54HC193J
Texas Instruments
|
$11.8349 | Yes | No | Active | 5 V | 375 ns | 55 ns | 1 | 4 | NO | DIP | 14 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | SEPARATE UP/DOWN CLOCK | 16 MHz | YES | 5.2 mA | SYNCHRONOUS | 80 µA | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | HERMETICALLY SEALED, CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD54HC193H
Intersil Corporation
|
Check for Price | Obsolete | 1 | DIE | 17 MHz | 50 pF | BIDIRECTIONAL | BINARY COUNTER | CMOS | YES | 4 mA | SYNCHRONOUS | MILITARY | Not Qualified | 125 °C | -55 °C | DIE OR CHIP | INTERSIL CORP | , DIE OR CHIP | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
MM54HC193W/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 435 ns | 1 | 4 | YES | DFP | BIDIRECTIONAL | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MM54HC193J-MIL
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 435 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MM54HC193J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 435 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CD54HC193F/4
RCA
|
Check for Price | No | Obsolete | 5 V | 325 ns | 1 | 4 | NO | DIP | 17 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | YES | 4 mA | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
MC54HC193J
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CD54HC193F/3
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 325 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 29 MHz | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
MM54HC193J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 435 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 |