Filter Your Search
1 - 10 of 90 results
|
MC54HCT241AJD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 | 4 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW/HIGH | 6 mA | TRUE | 5 V | MILITARY | R-XDIP-T20 | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP20,.3 | unknown | |||||||||||||||||||||||||
|
MM54HCT241J/883B
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | BUS DRIVER | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
MC54HCT241AJD
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 35 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | ENABLE LOW/HIGH | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | MOTOROLA INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 | |||||||||||
|
CD54HCT241H
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 38 ns | 2 | 4 | YES | DIE | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW/HIGH | 6 mA | 2 | TRUE | MILITARY | Not Qualified | 125 °C | -55 °C | UNSPECIFIED | DIE OR CHIP | UNCASED CHIP | NO LEAD | UPPER | INTERSIL CORP | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
MC54HCT241JS
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | BUS TRANSCEIVER | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
GD54HCT241D
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 30 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDSO-G20 | Not Qualified | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown | |||||||||||||||||||||||||
|
CD54HCT241F3A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 38 ns | 38 ns | 8 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | HCT | BUS DRIVER | CMOS | TWO ACTIVE-LOW OUTPUT ENABLES | ENABLE LOW/HIGH | 6 mA | 2 | TRUE | 80 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | CERAMIC, DIP-20 | not_compliant | 8542.39.00.01 | DIP | 20 | EAR99 | |||
|
54HCT241/BRAJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 2 | 4 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW/HIGH | 6 mA | 2 | TRUE | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
TMD54HCT241MBE
Telmos Inc
|
Check for Price | No | Obsolete | 5 V | 2 | 4 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW/HIGH | 24 mA | 2 | TRUE | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELMOS INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
SN54HCT241FH
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 53 ns | 38 ns | 2 | 4 | YES | QCCN | 50 pF | UNIDIRECTIONAL | 3-STATE | HCT | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 80 µA | 5.5 V | 4.5 V | S-CQCC-N20 | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |