Filter Your Search
1 - 10 of 117 results
![]() |
SN54LS90J
Texas Instruments
|
$7.9788 | Yes | No | Active | 5 V | 50 ns | 50 ns | 2 | 3 | NO | DIP | 16 MHz | 15 pF | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | ONE FUNCTION HAS 1 BIT | 32 MHz | NO | 8 mA | ASYNCHRONOUS | 15 mA | 5.25 V | 4.75 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
![]() |
SNJ54LS90J
Texas Instruments
|
$10.7764 | Yes | No | Active | 5 V | 50 ns | 50 ns | 2 | 3 | NO | DIP | 16 MHz | 15 pF | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | ONE FUNCTION HAS 1 BIT | 32 MHz | NO | 8 mA | ASYNCHRONOUS | 15 mA | 5.25 V | 4.75 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
DM54LS90W/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 52 ns | 1 | 4 | YES | DFP | 16 MHz | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | NO | 4 mA | ASYNCHRONOUS | 15 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
![]() |
7603201DX
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 77 ns | 2 | 3 | YES | DFP | UP | POSITIVE EDGE | LS | DECADE COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 32 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | MOTOROLA INC | DFP | DFP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
54LS90M/B2CJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | YES | QCCN | UP | DECADE COUNTER | TTL | YES | ASYNCHRONOUS | 5 V | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCN, LCC20,.35SQ | unknown | |||||||||||||||||||||||||||
|
54LS90J03
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | 58 ns | 2 | 3 | NO | DIP | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | NO | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
![]() |
SN54LS90J
onsemi
|
Check for Price | No | Obsolete | 5 V | 50 ns | 2 | 3 | NO | DIP | 32 MHz | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | ONE FUNCTION HAS 1 BIT | 32 MHz | YES | 4 mA | ASYNCHRONOUS | 15 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | ON SEMICONDUCTOR | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 | ||||||||||||
|
SN54LS90J
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | DECADE COUNTER | Not Qualified | FAIRCHILD SEMICONDUCTOR CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
TT54LS90FMQB
Twilight Technology Inc
|
Check for Price | Active | 5 V | 1 | 4 | YES | DFP | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | NO | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
DM54LS90J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 52 ns | 1 | 4 | NO | DIP | 16 MHz | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | NO | 4 mA | ASYNCHRONOUS | 15 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |