Filter Your Search
1 - 4 of 4 results
|
54S253/BFA
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 18 ns | 2 | 4 | YES | DFP | 3-STATE | MULTIPLEXER | TTL | 20 mA | 100 mA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||
|
54S253/BFA
Signetics
|
Check for Price | No | Obsolete | 5 V | 18 ns | 2 | 4 | YES | DFP | 3-STATE | MULTIPLEXER | TTL | 20 mA | 100 mA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SIGNETICS CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||
|
54S253/BFA
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 27 ns | 2 | 4 | 1 | YES | DFP | 50 pF | 3-STATE | S | MULTIPLEXER | TTL | TRUE | 80 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | ||||||||||
|
54S253/BFA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 18 ns | 2 | 4 | YES | DFP | 3-STATE | MULTIPLEXER | TTL | 20 mA | 100 mA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NXP SEMICONDUCTORS | DFP, FL16,.3 | unknown | 8542.39.00.01 |