Filter Your Search
1 - 10 of 53 results
|
SN54S258X
AMD
|
Check for Price | Obsolete | 5 V | 6 ns | 4 | 2 | 1 | YES | DIE | 3-STATE | S | MULTIPLEXER | TTL | INVERTED | 5.5 V | 4.5 V | MILITARY | Not Qualified | 125 °C | -55 °C | UNSPECIFIED | DIE OR CHIP | UNCASED CHIP | NO LEAD | UPPER | ADVANCED MICRO DEVICES INC | , DIE OR CHIP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
SNJ54S258W
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 12 ns | 15 ns | 4 | 2 | 1 | YES | DFP | 15 pF | 3-STATE | S | MULTIPLEXER | TTL | 20 mA | INVERTED | 81 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, FL16,.3 | not_compliant | 8542.39.00.01 | DFP | 16 | EAR99 | ||
|
SN54S258J
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 12 ns | 15 ns | 4 | 2 | 1 | NO | DIP | 15 pF | 3-STATE | S | MULTIPLEXER | TTL | 20 mA | INVERTED | 81 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 | |||||||||
|
DM54S258J
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 9 ns | 4 | 2 | 1 | NO | DIP | 3-STATE | S | MULTIPLEXER | TTL | 20 mA | INVERTED | 87 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | |||||||||
|
S54S258F
Signetics
|
Check for Price | Obsolete | 5 V | 12 ns | 4 | 2 | 1 | NO | DIP | 15 pF | 3-STATE | S | MULTIPLEXER | TTL | INVERTED | 81 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
54S258DM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6 ns | 4 | 2 | 1 | NO | DIP | 3-STATE | S | MULTIPLEXER | TTL | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP-16 | compliant | 8542.39.00.01 | |||||||||||||||||
|
M38510/07907B2C
Lansdale Semiconductor Inc
|
Check for Price | Obsolete | 5 V | 10 ns | 10 ns | 4 | 2 | 1 | YES | QCCN | 3-STATE | S | MULTIPLEXER | TTL | 20 mA | INVERTED | 87 mA | 5.5 V | 4.5 V | MILITARY | S-XQCC-N20 | Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 20 | UNSPECIFIED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | LANSDALE SEMICONDUCTOR INC | QCCN, LCC20,.35SQ | compliant | 8542.39.00.01 | QLCC | 20 | ||||||||||||||
|
S54S258F/883B
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 4 | 2 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
SNJ54S258W-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12 ns | 4 | 2 | 1 | YES | DFP | 15 pF | 3-STATE | S | MULTIPLEXER | TTL | INVERTED | 81 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM54S258J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | 4 | 2 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | 20 mA | 87 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 |