Filter Your Search
1 - 10 of 38 results
|
SNJ54S374J
Texas Instruments
|
$22.2465 | Yes | No | Active | 5 V | 28 ns | 17 ns | 8 | 8 | NO | DIP | 75 MHz | 15 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | S | BUS DRIVER | TTL | LG_MAX | ENABLE LOW | 20 mA | 2 | TRUE | 180 µA | 5.25 V | 4.75 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
DM54S374J/883C
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 20 ns | 1 | 8 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | S | BUS DRIVER | TTL | LG_MAX | ENABLE LOW | 20 mA | 2 | TRUE | 160 mA | 5.5 V | 4.5 V | R-GDIP-T20 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.019 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN54S374W
AMD
|
Check for Price | No | Obsolete | 5 V | 8 | NO | DIP | POSITIVE EDGE | 3-STATE | BUS DRIVER | TTL | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
SNC54S374J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 28 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | 3-STATE | S | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B (Modified) | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
SN54S374/BRA
AMD
|
Check for Price | No | Obsolete | 5 V | 8 | NO | DIP | 75 MHz | POSITIVE EDGE | 3-STATE | BUS DRIVER | TTL | 20 mA | 140 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
SN54S374J
AMD
|
Check for Price | No | Obsolete | 5 V | 8 | NO | DIP | POSITIVE EDGE | 3-STATE | BUS DRIVER | TTL | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP-20 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
54S374/B2A
Signetics
|
Check for Price | No | Obsolete | 5 V | 8 | YES | QCCN | 75 MHz | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | TTL | 20 mA | 180 mA | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | SIGNETICS CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
54S374/BSA
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 25 ns | 1 | 8 | YES | DFP | 50 pF | 3-STATE | S | BUS DRIVER | TTL | 2 | TRUE | 140 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
SN54S374W
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 17 ns | 1 | 8 | YES | DFP | 3-STATE | S | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.54 mm | 6.92 mm | 13.09 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
54S374/BRA
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 25 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | S | BUS DRIVER | TTL | 2 | TRUE | 140 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 |