Filter Your Search
1 - 2 of 2 results
|
5522SL199
Alpha Wire
|
Check for Price | Yes | Active | 2 | FLEXIBLE CORD AND FIXTURE WIRE | 23 mΩ | 600 V | 105 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 18 AWG | TIN | 10.11 mm | 16X30 | ALPHA WIRE CO | compliant | ||
|
45522SL199
Alpha Wire
|
Check for Price | Active | 2 | FLEXIBLE CORD AND FIXTURE WIRE | 23 mΩ | 1 kV | 125 °C | -50 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | THERMOPLASTIC ELASTOMER | THERMOPLASTIC ELASTOMER | YES | 18 AWG | TIN | 9.7 mm | 16X30 | ALPHA WIRE CO | compliant |