Filter Your Search
1 - 3 of 3 results
|
5560/BEA
YAGEO Corporation
|
Check for Price | Obsolete | 12 V | 18 V | 10.5 V | 40 mA | NO | PUSH-PULL | 100 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
5560/BEA
NXP Semiconductors
|
Check for Price | Obsolete | 12 V | 30 V | 20 V | 40 mA | NO | SINGLE | 100 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 5.08 mm | NXP SEMICONDUCTORS | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | ||||||||
|
5560/BEA
Philips Semiconductors
|
Check for Price | No | Transferred | 40 mA | NO | 100 kHz | VOLTAGE-MODE | BIPOLAR | MILITARY | R-XDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |