Filter Your Search
1 - 10 of 2,698 results
|
GLFR1608TR55M-LR
TDK Corporation
|
$0.1508 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 550 nH | 50 mΩ | 20 % | YES | 1.1 A | 0603 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||||||||||
|
LPS4012-155MRC
Coilcraft Inc
|
$1.0599 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 mH | 30 Ω | 20 % | YES | 100 kHz | 115 mA | 2.5 MHz | FERRITE | 1515 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.9 mm | 3.9 mm | COILCRAFT INC | 1515 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||||||||||||
|
LPZ3314-155MRC
Coilcraft Inc
|
$1.1739 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 mH | 44 Ω | 20 % | YES | 100 kHz | 80 mA | 2.7 MHz | Ferrite | 1313 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.3 mm | 3.3 mm | 3.3 mm | COILCRAFT INC | 1313 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||||||||||||||
|
LPS5015-155MRC
Coilcraft Inc
|
$1.2766 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 mH | 25 Ω | 20 % | YES | 100 kHz | 140 mA | 2.5 MHz | FERRITE | 1919 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.4 mm | 4.8 mm | 4.8 mm | COILCRAFT INC | 1919 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||||||||||||
|
LPS6235-155MRC
Coilcraft Inc
|
$1.5600 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 mH | 4.6 Ω | 20 % | YES | 100 kHz | 260 mA | 1.9 MHz | Ferrite | 2424 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 3.5 mm | 6 mm | 6 mm | COILCRAFT INC | 2424 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||||||||||||
|
LPS5030-155MRC
Coilcraft Inc
|
$1.5973 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 mH | 7.6 Ω | 20 % | YES | 100 kHz | 210 mA | 2 MHz | Ferrite | 1919 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 2.9 mm | 4.8 mm | 4.8 mm | COILCRAFT INC | 1919 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
LPD6235-155MRC
Coilcraft Inc
|
$1.7095 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 mH | 10.8 Ω | YES | 100 kHz | 140 mA | FERRITE | 2424 | DC-DC CONVERTER | 2 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 4 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | QUAD | ONE SURFACE | 3.5 mm | 6 mm | 6 mm | COILCRAFT INC | 2424 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||||||||||||||
|
55M0414-26-2
TE Connectivity
|
$3.1169 | Yes | Active | 200 °C | -65 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | SILVER | COPPER ALLOY | WIRE AND CABLE | 690 µm | 1 | 450 V | 26 AWG | 26 AWG | FLEXIBLE CORD AND FIXTURE WIRE | |||||||||||||||||||||||||||||||||
|
55M0424-26-0/4
TE Connectivity
|
$7.5766 | Yes | Active | 200 °C | -65 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | SILVER | COPPER ALLOY | WIRE AND CABLE | 450 V | 26 AWG | 26 AWG | FLEXIBLE CORD AND FIXTURE WIRE | |||||||||||||||||||||||||||||||||||
|
55M0424-26-3/5
TE Connectivity
|
$8.0117 | Yes | Active | 200 °C | -65 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | SILVER | COPPER ALLOY | WIRE AND CABLE | 450 V | 26 AWG | 26 AWG | FLEXIBLE CORD AND FIXTURE WIRE |