Filter Your Search
1 - 10 of 181 results
|
1532E
Hammond Manufacturing
|
$1.3535 | Yes | Active | GENERAL PURPOSE INDUCTOR | 55 µH | 1 Ω | 10 % | NO | 2.5 MHz | 500 mA | 17 MHz | IRON | 72 | RF CHOKE | 1 | NO | 105 °C | -40 °C | Tubular | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 38.1 mm | 7.366 mm | 22.352 mm | HAMMOND MANUFACTURING CO LTD | AXIAL LEADED | compliant | EAR99 | 8504.50.80.00 | Hammond Manufacturing | |||||||||
|
PE-53813SNL
Pulse Electronics Corporation
|
$1.9450 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 55 µH | 500 mΩ | 20 % | YES | 560 mA | 4444 | POWER INDUCTOR | 1 | NO | SIMPLE SWITCHER | 130 °C | -40 °C | Toroid | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 9.14 mm | 11.18 mm | 11.05 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
PE-53813SNLT
Pulse Electronics Corporation
|
$2.2400 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 55 µH | 500 mΩ | 20 % | YES | 560 mA | 4444 | POWER INDUCTOR | 1 | NO | SIMPLE SWITCHER | 130 °C | -40 °C | Toroid | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 9.14 mm | 11.18 mm | 11.05 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
AIPT-92-55-5.0(H)
Abracon Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 55 µH | 23 mΩ | 20 % | NO | 100 kHz | 5 A | POWER INDUCTOR | 1 | NO | INDUCTANCE MEASURED AT 5 A RATED DC CURRENT | 130 °C | -30 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
LHDM005550ARDD00
United Chemi-Con Inc
|
Check for Price | No | Transferred | GENERAL PURPOSE INDUCTOR | 55 µH | 32 mΩ | 20 % | 5 A | 120 °C | -40 °C | Choke Coil | Toroidal | 26.5 mm | 14.5 mm | UNITED CHEMI-CON INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||
|
LACM006500G4-D0E
Chemi-Con
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 55 µH | 20 mΩ | 25 % | NO | 10 kHz | 6 A | AMORPHOUS MAGNETIC | DC-DC CONVERTER | 1 | NO | 130 °C | -40 °C | Choke Coil | 2 | Toroidal | CYLINDRICAL PACKAGE | RADIAL | WIRE | 30 mm | 25.5 mm | 14 mm | NIPPON CHEMI-CON CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
L63M-550
Tecal Manufacturing LLC
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 55 µH | 15 mΩ | NO | 9 A | DC-DC CONVERTER | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | TECAL CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||
|
MESC-550M-12
FASTRON GmBH
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 55 µH | 1.3 Ω | 20 % | NO | 100 kHz | 700 mA | IRON | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | STETCO INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
FEE480-58
Pulse Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 55 µH | 20 mΩ | 15 % | NO | 5 A | IRON | POWER INDUCTOR | 1 | NO | 120 °C | -40 °C | Rectangular | 2 | PCB Mount | RECTANGULAR PACKAGE | RADIAL | PRINTED WIRING PIN | 1 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
AIGT-10-55-7.0(H)
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 55 µH | 20 mΩ | 20 % | NO | 20 kHz | 7 A | POWER INDUCTOR | 1 | NO | INDUCTANCE MEASURED AT 7 A RATED DC CURRENT | 130 °C | -30 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 |