Filter Your Search
1 - 1 of 1 results
|
56DP36-01-1-AJN
Grayhill Inc
|
$15.8484 | Yes | Yes | Active | 200 mA | 30 V | 30000 Cycle(s) | 0.1 mΩ | 1 | 10 | SP10T | LATCHED | GOLD OVER SILVER | ROTARY SWITCH | ADJUSTABLE STOP TYPE | PANEL MOUNTABLE | .2A@115VAC | .2A@30VDC | 200 mA | ON-ON | 115 V | 600VAC V | 10 GΩ | e4 | -65 °C | 85 °C | THROUGH HOLE-STRAIGHT | ZINC DIE CAST | 1/4-28 | BRASS | GOLD OVER SILVER | SNAP ACTION | BRASS | ZINC DIE CAST | 36 deg | THERMOPLASTIC | 10 | MOLDED | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.375 inch | 9.58 mm | 12.7 mm | 0.25 inch | 0.11 inch | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill |