Filter Your Search
1 - 3 of 3 results
|
56B30-01-4-03N
Grayhill Inc
|
$26.6911 | Yes | Yes | Active | 200 mA | 30 V | 10000 Cycle(s) | 0.1 mΩ | 1 | 3 | 4P3T | LATCHED | GOLD | ROTARY SWITCH | SCREW DRIVER SLOT SHAFT TYPE | INDUSTRIAL QUALITY | .2A@115VAC | .2A@30VDC | 200 mA | 115 V | 600VAC V | 10 GΩ | e4 | PANEL MOUNT-THREADED | ZINC DIE CAST | 0.25 inch | 1/4-28 | BRASS | SILVER OVER NICKEL | BRASS | ZINC DIE CAST | 30 deg | THERMOSET 94V-0 | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.375 inch | 9.01 mm | 12.7 mm | 0.25 inch | 0.125 inch | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | ||
|
56B30-01-4-03N-F
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 200 mA | 1 | 3 | 4P3T | LATCHED | ROTARY SWITCH | SCREW DRIVER SLOT SHAFT TYPE | 200 mA | e4 | PANEL MOUNT-THREADED | 30 deg | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 9.01 mm | 12.7 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||||||||
|
56B30-01-4-03N-C
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 200 mA | 1 | 3 | 4P3T | LATCHED | ROTARY SWITCH | SCREW DRIVER SLOT SHAFT TYPE | 200 mA | e4 | PANEL MOUNT-THREADED | 30 deg | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 9.01 mm | 12.7 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |