Filter Your Search
1 - 10 of 17 results
|
MC56F8025VLD
Freescale Semiconductor
|
$4.1727 | Yes | Yes | Transferred | 16 | 32 MHz | 32768 | 4096 | 56800E | 8 MHz | 35 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | QFP | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BCB, LQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
MC56F8023VLC
NXP Semiconductors
|
$7.1295 | Yes | Active | 16 | 32 MHz | 32768 | 4096 | 56800E | 8 MHz | 26 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, PLASTIC, LQFP-32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MC56F8025VLD
NXP Semiconductors
|
$7.2549 | Yes | Active | 16 | 32 MHz | 32768 | 4096 | 56800E | 8 MHz | 35 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | LQFP-44 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MC56F8023VLCR
NXP Semiconductors
|
$8.7400 | Yes | Active | MICROCONTROLLER | e3 | 3 | 260 | 40 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
MC56F8027VLH
NXP Semiconductors
|
$15.2894 | Yes | Active | 16 | 32 MHz | 32768 | 4096 | 56800E | 8 MHz | 53 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 48 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MC56F8027VLH
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 8 MHz | 53 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS LLC | QFP | ROHS COMPLIANT, LQFP-64 | 64 | unknown | ||||||||||||
|
MC56F8023VLC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 8 MHz | 26 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS LLC | QFP | ROHS COMPLIANT, PLASTIC, LQFP-32 | 32 | unknown | ||||||||||||
|
MC56F8025MLD
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 32 MHz | 32768 | 4096 | 56800E | 8 MHz | 35 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | QFP | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BCB, LQFP-44 | 44 | compliant | 3A991 | 8542.31.00.01 | ||||
|
MC56F8027VLHR
NXP Semiconductors
|
Check for Price | Yes | Active | 16 | 32 MHz | 32768 | 4096 | 56800E | 8 MHz | 53 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 48 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MC56F8023VLC
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 32 MHz | 32768 | 4096 | 56800E | 8 MHz | 26 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | QFP | ROHS COMPLIANT, PLASTIC, LQFP-32 | 32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |