Filter Your Search
1 - 1 of 1 results
|
57M22-06-1-16S-C
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 250 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | 6 | 16 | SP16T | LATCHED | GOLD | ROTARY SWITCH | SHAFT TYPE | CONTINUOUS ROTATION | .25A@115VAC | .25A@30VDC | 250 mA | ON-ON | 115 V | 500VAC V | 1 GΩ | e4 | PANEL MOUNT-THREADED | STAINLESS STEEL | 0.375 inch | 3/8-32 | SILVER | GOLD | MAKE-BEFORE-BREAK | SILVER | 22.5 deg | DIALLYL | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | 0.437 inch | 71.1 mm | 28.58 mm | 0.437 inch | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |