Filter Your Search
1 - 2 of 2 results
|
583-G111-K1M1-A1S1UN-2.5A
E-T-A
|
Check for Price | Active | 200 V | 28 V | 2.5 A | THERMAL CIRCUIT BREAKER | PUSH/PULL | RATED BREAKING CAPACITY AT 28 VDC: 6000 A | TRIP FREE | 1 kA | BW; QPL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 125 °C | -55 °C | PANEL MOUNT | 3 | NO | SCREW | 19.5 mm | 38 mm | 45 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown | ||
|
583-G111-K1M1-A1S1UN-25A
E-T-A
|
Check for Price | Active | 200 V | 28 V | 25 A | THERMAL CIRCUIT BREAKER | PUSH/PULL | RATED BREAKING CAPACITY AT 28 VDC: 6000 A | TRIP FREE | 2.5 kA | BW; QPL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 90 °C | -55 °C | PANEL MOUNT | 3 | NO | SCREW | 19.5 mm | 38 mm | 45 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown |