Filter Your Search
1 - 2 of 2 results
|
5851SL005
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 308 mΩ | 600 V | 200 °C | -60 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.051 mm2 | POLYTETRAFLUOROETHYLENE | NO | 30 AWG | SILVER | 810 µm | 30.48 mm | 7X38 | ALPHA WIRE CO | compliant | ||
|
5851SL001
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 308 mΩ | 600 V | 200 °C | -60 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.051 mm2 | POLYTETRAFLUOROETHYLENE | NO | 30 AWG | SILVER | 810 µm | 304.8 mm | 7X38 | ALPHA WIRE CO | compliant |