Filter Your Search
1 - 2 of 2 results
|
58J9A45-01-2-10N
Grayhill Inc
|
Check for Price | Active | 200 mA | 30 V | 25000 Cycle(s) | 0.05 mΩ | 1 | 2 THRU 4 | DP10T | LATCHED | KEYLOCK SWITCH | KEYLOCK | .2A@220VAC | .2A@30VDC | 200 mA | 220 V | 600VAC V | 100 MΩ | PANEL MOUNT | ZINC | PRECIOUS METAL ALLOY | GOLD | BREAK-BEFORE-MAKE | NYLON | 45 deg | THERMOSET PLASTIC | 1 | NO | BRASS | SOLDER LUG | 0.26 inch | 22.78 mm | 0.187 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.65 | ||
|
58J9A45-01-2-10N-F
Grayhill Inc
|
Check for Price | Active | 200 mA | 30 V | 25000 Cycle(s) | 0.05 mΩ | 1 | 2 THRU 4 | DP10T | LATCHED | KEYLOCK SWITCH | KEYLOCK | .2A@220VAC | .2A@30VDC | 200 mA | 220 V | 600VAC V | 100 MΩ | PANEL MOUNT | ZINC | PRECIOUS METAL ALLOY | GOLD | BREAK-BEFORE-MAKE | NYLON | 45 deg | THERMOSET PLASTIC | 1 | NO | BRASS | SOLDER LUG | 0.26 inch | 22.78 mm | 0.187 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.65 |