Filter Your Search
1 - 10 of 26 results
|
NACK101M80V12.5X14TR13YF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 100 µF | 80 V | 375 mA | 20 % | 5952 | 320 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACK | 80 µA | NACK | 0.08 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 14 mm | 15 mm | 13.2 mm | NIC COMPONENTS CORP | , 5952 | compliant | EAR99 | 8532.22.00.20 | |||
|
NACK152M16V12.5X14TR13Y
NIC Components Corp
|
Check for Price | No | Obsolete | 1.5 mF | 16 V | 1.1 A | 20 % | 5952 | 60 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR | 14 mm | 15 mm | 13.2 mm | NIC COMPONENTS CORP | , 5952 | compliant | EAR99 | ||||||||||||||
|
NACK101M80V12.5X14TR13Y
NIC Components Corp
|
Check for Price | No | Obsolete | 100 µF | 80 V | 500 mA | 20 % | 5952 | 320 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR | 14 mm | 15 mm | 13.2 mm | NIC COMPONENTS CORP | , 5952 | compliant | EAR99 | ||||||||||||||
|
NACK152M16V12.5X14TR13YF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1.5 mF | 16 V | 825 mA | 20 % | 5952 | 60 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACK | 240 µA | NACK | 0.18 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 14 mm | 15 mm | 13.2 mm | NIC COMPONENTS CORP | , 5952 | compliant | EAR99 | 8532.22.00.20 | |||
|
NACK681M35V12.5X14TR13F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 680 µF | 35 V | 825 mA | 20 % | 5952 | 60 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 238 µA | 0.12 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 14 mm | 15 mm | 13.2 mm | NIC COMPONENTS CORP | , 5952 | compliant | EAR99 | 8532.22.00.20 | ||||
|
NACK102M25V12.5X14TR13Y
NIC Components Corp
|
Check for Price | No | Obsolete | 1 mF | 25 V | 1.1 A | 20 % | 5952 | 60 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR | 14 mm | 15 mm | 13.2 mm | NIC COMPONENTS CORP | , 5952 | compliant | EAR99 | ||||||||||||||
|
NACK680M80V12.5X14TR13YF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 68 µF | 80 V | 375 mA | 20 % | 5952 | 320 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACK | 54.4 µA | NACK | 0.08 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 14 mm | 15 mm | 13.2 mm | NIC COMPONENTS CORP | , 5952 | compliant | EAR99 | 8532.22.00.20 | |||
|
NACK681M35V12.5X14TR13YF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 680 µF | 35 V | 825 mA | 20 % | 5952 | 60 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACK | 238 µA | NACK | 0.12 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 14 mm | 15 mm | 13.2 mm | NIC COMPONENTS CORP | , 5952 | compliant | EAR99 | 8532.22.00.20 | |||
|
NACK680M100V12.5X14TR13Y
NIC Components Corp
|
Check for Price | No | Obsolete | 68 µF | 100 V | 500 mA | 20 % | 5952 | 320 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR | 14 mm | 15 mm | 13.2 mm | NIC COMPONENTS CORP | , 5952 | compliant | EAR99 | ||||||||||||||
|
NACK470M100V12.5X14TR13YF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 47 µF | 100 V | 375 mA | 20 % | 5952 | 320 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACK | 47 µA | NACK | 0.07 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 14 mm | 15 mm | 13.2 mm | NIC COMPONENTS CORP | , 5952 | compliant | EAR99 | 8532.22.00.20 |