Filter Your Search
1 - 2 of 2 results
|
5962-0050101QXA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.49 V | 2.465 V | 2.515 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40.161 ppm/°C | MILITARY | 4 % | O-XBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 3 | UNSPECIFIED | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.1 | unknown | EAR99 | 8542.39.00.01 | ||
|
5962-0050101QXA
Texas Instruments
|
Check for Price | No | Obsolete | 2.49 V | 2.465 V | 2.515 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40.161 ppm/°C | MILITARY | 4 % | O-XBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 3 | UNSPECIFIED | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.1 | unknown | EAR99 | 8542.39.00.01 |