Filter Your Search
1 - 1 of 1 results
|
5962-0051205QHA
Texas Instruments
|
Check for Price | Yes | No | Active | 2 mV | 1.6 V/us | 75 nA | 1.3 mA | 71 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 14 nA | YES | 7 nA | NO | NO | NO | NO | NO | 0.8 V/us | 6 V | MILITARY | 6400 | 28000 | NO | R-GDFP-F10 | Qualified | e0 | 85 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 10 | CERAMIC, GLASS-SEALED | QFF | FL10,.24 | RECTANGULAR | FLATPACK | TUBE | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.225 mm | 6.475 mm | TEXAS INSTRUMENTS INC | DFP | QFF, FL10,.24 | 10 | not_compliant | EAR99 | 8542.39.00.01 |