Filter Your Search
1 - 1 of 1 results
|
5962-0152001QPA
Texas Instruments
|
Check for Price | Yes | No | Active | 15 V | STANDARD | TOTEM-POLE | 6 A | 80 ns | 70 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BIPOLAR | NO | 1 | 1 | 6 A | COMPLEMENTARY | 35 mA | 18 V | 4.7 V | NO | MILITARY | R-GDIP-T8 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 9.58 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 |