Filter Your Search
1 - 3 of 3 results
![]() |
5962-01A1701QXC
Teledyne e2v
|
Check for Price | Obsolete | 32 | 8 | 25 MBps | 25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | ASYNC, BIT | NO | 3 | 5.5 V | 4.5 V | MILITARY | S-PQFP-G196 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 196 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GOLD | GULL WING | 635 µm | QUAD | 2.95 mm | TELEDYNE E2V (UK) LTD | QFP | QFP, | 196 | compliant | 8542.31.00.01 | ||
![]() |
5962-01A1701QXC
Matra MHS
|
Check for Price | Obsolete | 32 | 8 | 25 MBps | 25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | ASYNC, BIT | NO | 3 | 5.5 V | 4.5 V | MILITARY | S-XQFP-G196 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 196 | UNSPECIFIED | QFP | SQUARE | FLATPACK | GOLD | GULL WING | 635 µm | QUAD | 2.95 mm | MATRA MHS | QFP | QFP, | 196 | unknown | 8542.31.00.01 | ||
![]() |
5962-01A1701QXC
Atmel Corporation
|
Check for Price | Obsolete | 32 | 8 | 25 MBps | 25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | MIL STD 1553A; MIL STD 1553B; MIL STD 1760; MCAIR; STANAG 3838 | NO | 3 | 5.5 V | 4.5 V | MILITARY | S-PQFP-G196 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 196 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GOLD | GULL WING | 635 µm | QUAD | 2.95 mm | ATMEL CORP | QFP | QFP, | 196 | unknown | 8542.31.00.01 |