Filter Your Search
1 - 4 of 4 results
|
5962-0422102QUC
Actel Corporation
|
Check for Price | Obsolete | 1.5 V | 136 | 136 | 32256 | 2000000 | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class Q | MILITARY | SQUARE | CMOS | 2000000 GATES | 1.575 V | 1.425 V | S-CQFP-F256 | Not Qualified | e4 | 125 °C | -55 °C | 256 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK256,3SQ,20 | SQUARE | FLATPACK | YES | GOLD OVER NICKEL | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.11 mm | ACTEL CORP | CERAMIC, QFP-256 | unknown | ||||
|
5962-0422102QUC
Microchip Technology Inc
|
Check for Price | Active | 1.5 V | 2000000 | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class Q | MILITARY | SQUARE | CMOS | 2000000 GATES | 1.575 V | 1.425 V | S-CQFP-F256 | Not Qualified | 125 °C | -55 °C | 256 | CERAMIC, METAL-SEALED COFIRED | HGQFF | SQUARE | FLATPACK, HEAT SINK/SLUG, GUARD RING | YES | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.11 mm | MICROCHIP TECHNOLOGY INC | CERAMIC, QFP-256 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||
|
5962-0422102QUC
Microsemi Corporation
|
Check for Price | Transferred | 1.5 V | 2000000 | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class Q | MILITARY | SQUARE | CMOS | 2000000 GATES | 1.575 V | 1.425 V | S-CQFP-F256 | Qualified | 125 °C | -55 °C | 256 | CERAMIC, METAL-SEALED COFIRED | HGQFF | SQUARE | FLATPACK, HEAT SINK/SLUG, GUARD RING | YES | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.11 mm | MICROSEMI CORP | CERAMIC, QFP-256 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||
|
5962-0422102QUC
Defense Logistics Agency
|
Check for Price | Active | 1.5 V | 2000000 | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class Q | MILITARY | SQUARE | CMOS | 2000000 GATES | 1.575 V | 1.425 V | S-CQFP-F256 | Qualified | e4 | 125 °C | -55 °C | 256 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | GOLD OVER NICKEL | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.11 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, QFP-256 | unknown |