Filter Your Search
1 - 3 of 3 results
|
5962-0422104QNA
Microchip Technology Inc
|
Check for Price | Active | 1.5 V | 2000000 | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class Q | MILITARY | SQUARE | CMOS | 2000000 GATES | 1.575 V | 1.425 V | S-CPGA-X624 | Not Qualified | 125 °C | -55 °C | 624 | CERAMIC, METAL-SEALED COFIRED | CGA | CGA624,25X25,50 | SQUARE | GRID ARRAY | NO | UNSPECIFIED | 1.27 mm | PERPENDICULAR | 32.5 mm | 32.5 mm | 5.53 mm | MICROCHIP TECHNOLOGY INC | CERAMIC, CGA-624 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||
|
5962-0422104QNA
Actel Corporation
|
Check for Price | Obsolete | 1.5 V | 418 | 418 | 32256 | 2000000 | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class Q | MILITARY | SQUARE | CMOS | 2000000 GATES | 1.575 V | 1.425 V | S-CPGA-X624 | Not Qualified | e4 | 125 °C | -55 °C | 624 | CERAMIC, METAL-SEALED COFIRED | CGA | CGA624,25X25,50 | SQUARE | GRID ARRAY | NO | GOLD OVER NICKEL | UNSPECIFIED | 1.27 mm | PERPENDICULAR | 32.5 mm | 32.5 mm | 5.53 mm | ACTEL CORP | CERAMIC, CGA-624 | unknown | ||||
|
5962-0422104QNA
Microsemi Corporation
|
Check for Price | Transferred | 1.5 V | 2000000 | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class Q | MILITARY | SQUARE | CMOS | 2000000 GATES | 1.575 V | 1.425 V | S-CPGA-X624 | Qualified | 125 °C | -55 °C | 624 | CERAMIC, METAL-SEALED COFIRED | CGA | CGA624,25X25,50 | SQUARE | GRID ARRAY | NO | UNSPECIFIED | 1.27 mm | PERPENDICULAR | 32.5 mm | 32.5 mm | 5.53 mm | MICROSEMI CORP | CGA, | compliant | 3A001.A.2.C | 8542.39.00.01 |