Filter Your Search
1 - 5 of 5 results
|
5962-0625102KYC
Cobham Power Products
|
Check for Price | Transferred | 5 V | 5.5 V | 4.5 V | 1 A | YES | PUSH-PULL | 1 MHz | IT ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | MILITARY | R-CDFP-F24 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.794 mm | AEROFLEX PLAINVIEW | DFP | 0.600 X 0.300 INCH, 0.130 INCH HEIGHT, HERMETIC SEALED, CERAMIC PACKAGE-24 | 24 | unknown | EAR99 | 8542.39.00.01 | |||
|
5962-0625102KYC
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | YES | 1 MHz | VOLTAGE-MODE | HYBRID | MILITARY | R-PDFP-F24 | Not Qualified | 125 °C | -55 °C | 38535V;38534K;883S | 24 | PLASTIC/EPOXY | DFP | FL24,.3 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
5962-0625102KYC
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5 V | 5.5 V | 4.5 V | 1 A | YES | PUSH-PULL | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | MILITARY | R-CDSO-F24 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, METAL-SEALED COFIRED | HSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.27 mm | DUAL | 2.794 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP-24 | 24 | unknown | EAR99 | 8542.39.00.01 | |||
|
5962-0625102KYC
Cobham PLC
|
Check for Price | Transferred | 5 V | 5.5 V | 4.5 V | 1 A | YES | PUSH-PULL | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | MILITARY | R-CDSO-F24 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, METAL-SEALED COFIRED | HSOF | FL24,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.27 mm | DUAL | 2.794 mm | COBHAM PLC | DFP-24 | unknown | EAR99 | 8542.39.00.01 | ||||
|
5962-0625102KYC
Defense Logistics Agency
|
Check for Price | Active | 5 V | 5.5 V | 4.5 V | 1 A | YES | PUSH-PULL | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | MILITARY | R-CDSO-F24 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, METAL-SEALED COFIRED | HSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.27 mm | DUAL | 2.794 mm | DEFENSE LOGISTICS AGENCY | DFP-24 | unknown |