Filter Your Search
1 - 10 of 37 results
|
5962R0722962VZA
Texas Instruments
|
$567.7041 | Yes | No | Active | 60 V | 4.2 V | 1.5 V | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 0.04 % | 1 | 57 V | 1.2 V | BIPOLAR | 2 % | R-CDSO-G16 | e0 | Qualified | 1 | 150 °C | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 6.35 mm | 9.91 mm | 2.33 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 16 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||
|
5962R0722901VXX
National Semiconductor Corporation
|
Check for Price | Transferred | 1.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 1 | 57 V | 1.2 V | O-MBCY-W3 | Not Qualified | 150 °C | MIL-STD-883 | 100k Rad(Si) V | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||||
|
5962R0722901VZX
National Semiconductor Corporation
|
Check for Price | Obsolete | 1.5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 57 V | 1.2 V | R-CDSO-G16 | Not Qualified | 150 °C | MIL-STD-883 | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 6.35 mm | 2.33 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||
|
5962-0722901QXX
National Semiconductor Corporation
|
Check for Price | Transferred | 1.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 1 | 57 V | 1.2 V | O-MBCY-W3 | Not Qualified | 150 °C | MIL-STD-883 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||||||||
|
5962R0722901VZA
Texas Instruments
|
Check for Price | Obsolete | 500 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 57 V | 1.2 V | BIPOLAR | R-CDSO-G16 | Not Qualified | 150 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 6.35 mm | 9.91 mm | 2.33 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||||
|
5962R0722961VXA
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3 V | 500 µA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 0.08 | 2.25 % | 1 | 57 V | 1.2 V | BIPOLAR | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.2 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||
|
5962R0722901V9A
National Semiconductor Corporation
|
Check for Price | No | Transferred | 500 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | R-XUUC-N9 | Not Qualified | 150 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 9 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | 2.1844 mm | 2.3622 mm | NATIONAL SEMICONDUCTOR CORP | DIE, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||
|
5962R0722902VXA
Texas Instruments
|
Check for Price | No | Active | 60 V | 4.2 V | 1.5 V | 500 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 0.04 % | 1 | 57 V | 1.2 V | BIPOLAR | 2 % | O-MBCY-W3 | Not Qualified | 1 | 150 °C | 125 °C | -55 °C | NOT APPLICABLE | MIL-PRF-38535 Class V | NOT APPLICABLE | 100k Rad(Si) V | 3 | METAL | TO-39 | ROUND | CYLINDRICAL | NO | WIRE | 4.699 mm | BOTTOM | 8.255 mm | 8.255 mm | TEXAS INSTRUMENTS INC | TO-39, | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||
|
5962R0722961VZA
Texas Instruments
|
Check for Price | Obsolete | 500 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 57 V | 1.2 V | BIPOLAR | R-CDSO-G16 | Not Qualified | 150 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 6.35 mm | 9.91 mm | 2.33 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||||
|
5962-0722903QYA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 0.05 | 1 % | 1 | 57 V | 1.2 V | BIPOLAR | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | MIL-PRF-38535 Class Q | 2 | METAL | TO-204/-3 | ROUND | FLANGE MOUNT | TRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |