Filter Your Search
1 - 2 of 2 results
|
5962-1520203QXC
Microsemi Corporation
|
Check for Price | Transferred | 1.2 V | 3000000 | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class Q | MILITARY | SQUARE | CMOS | 3000000 GATES | 1.575 V | 1.14 V | S-CQFP-F256 | Qualified | 125 °C | -55 °C | 256 | CERAMIC, METAL-SEALED COFIRED | GQFF | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.11 mm | MICROSEMI CORP | QFP-256 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||
|
5962-1520203QXC
Microchip Technology Inc
|
Check for Price | Active | 1.2 V | 3000000 | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class Q | MILITARY | SQUARE | CMOS | 3000000 GATES | 1.575 V | 1.14 V | S-CQFP-F256 | Not Qualified | 125 °C | -55 °C | 256 | CERAMIC, METAL-SEALED COFIRED | GQFF | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 500 µm | QUAD | 36 mm | 36 mm | 3.11 mm | MICROCHIP TECHNOLOGY INC | QFP-256 | compliant | 3A001.A.2.C | 8542.39.00.01 |