Filter Your Search
1 - 1 of 1 results
|
5962-7802007VEA
Texas Instruments
|
$211.9169 | Yes | No | Active | 5 V | 5 V | 3-STATE | 4 | LINE RECEIVER | TTL | 20 µA | 4 | 8 mA | TRUE | 70 mA | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 6.92 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments |