Filter Your Search
1 - 10 of 12 results
|
5962-7802301MEA
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 30 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-422; FED STD 1020 | 4 | 2 V | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
5962-7802301MEA
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 3-STATE | 4 | 30 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | 2 V | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) - hot dipped | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
5962-7802301MEA
AMD
|
Check for Price | Obsolete | 5 V | STANDARD | 4 | 30 ns | LINE DRIVER | YES | EIA-422; FED STD 1020 | 4 | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP-16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
5962-7802301MEA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | STANDARD | 4 | 30 ns | LINE DRIVER | YES | EIA-422; FED STD 1020 | 4 | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP-16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
5962-7802301MEA
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | STANDARD | 3-STATE | 4 | 20 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-422; FED STD 1020 | 4 | 2 V | COMPLEMENTARY | 60 mA | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
5962-7802301MEA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | STANDARD | 3-STATE | 4 | 20 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-422; FED STD 1020 | 4 | 2 V | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, DIP-16 | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | |||||||
|
5962-7802301MEA
QP Semiconductor
|
Check for Price | No | No | Transferred | 5 V | STANDARD | 4 | 30 ns | LINE DRIVER | BIPOLAR | YES | EIA-422; FED STD 1020 | 4 | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | QP SEMICONDUCTOR INC | DIP-16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
5962-7802301MEA
e2v technologies
|
Check for Price | No | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 30 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | EIA-422; FED STD 1020 | 4 | 2 V | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | TELEDYNE E2V (UK) LTD | DIP-16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
5962-7802301MEA
Defense Logistics Agency
|
Check for Price | No | Active | 5 V | STANDARD | 4 | 30 ns | LINE DRIVER | BIPOLAR | YES | EIA-422; FED STD 1020 | 4 | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | DEFENSE LOGISTICS AGENCY | DIP-16 | unknown | |||||||||||||||||
|
5962-7802301MEA
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 3-STATE | 4 | 30 ns | BIPOLAR | YES | 20 µA | 2 V | 5 V | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown |