Filter Your Search
1 - 1 of 1 results
|
5962-8403701VCA
Texas Instruments
|
$79.3252 | Yes | No | Active | 5 V | 135 ns | 27 ns | 4 | 2 | NO | DIP | 50 pF | NO | HC/UH | NAND GATE | CMOS | LG-MAX | 5.2 mA | 40 µA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 |