Filter Your Search
1 - 3 of 3 results
![]() |
5962-8404701VDA
Texas Instruments
|
$106.0174 | Yes | No | Active | 5 V | 150 ns | 30 ns | 4 | 2 | YES | DFP | 50 pF | NO | HC/UH | AND GATE | CMOS | 5.2 mA | 40 µA | 6 V | 2 V | MILITARY | R-GDFP-F14 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.03 mm | 5.97 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
5962-8404701VDA
STMicroelectronics
|
Check for Price | No | No | Obsolete | 5 V | 150 ns | 30 ns | 4 | 2 | YES | DFP | 50 pF | NO | HC/UH | AND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | ||||||||
|
5962-8404701VDA
Defense Logistics Agency
|
Check for Price | No | Active | 5 V | 150 ns | 4 | 2 | YES | DFP | HC/UH | AND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDFP-F14 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, DFP-14 | unknown |