Filter Your Search
1 - 7 of 7 results
|
5962-8515401CA
Texas Instruments
|
$10.4729 | Yes | No | Active | 4.5 V | 255 ns | 51 ns | 2 | 2 | NO | DIP | 20 MHz | 50 pF | NO | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 20 MHz | 6 mA | COMPLEMENTARY | 80 µA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
5962-8515401CA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 2 | 2 | NO | DIP | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MOTOROLA INC | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
5962-8515401CA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 2 | 2 | NO | DIP | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
5962-8515401CA
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 2 | 2 | NO | DIP | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP-14 | 14 | unknown | 8542.39.00.01 | |||||||||||||||||
|
5962-8515401CA
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 2 | 2 | NO | DIP | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | FRIT SEALED, CERDIP-14 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
5962-8515401CA
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 2 | 2 | NO | DIP | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T14 | MILITARY | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | ||||||||||||||||||
|
5962-8515401CA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 2 | 2 | NO | DIP | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | DEFENSE LOGISTICS AGENCY | DIP-14 | unknown |