Filter Your Search
1 - 1 of 1 results
|
5962-8515522SA
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10 ns | 12 | 8 | 8 | 4 | OT PLD | MIL-STD-883 Class S | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | PAL-TYPE | 74 MHz | 64 | MIXED | 5.5 V | 4.5 V | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DFP | FL20,.3 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 6.92 mm | 2.54 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL20,.3 | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |